ECW-FD2J334K
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J334K
ECW-FD2J334K
Mfr.:
Description:
Film Capacitors 630VDC 0.33uF 10% MPP L/S=15mm
Film Capacitors 630VDC 0.33uF 10% MPP L/S=15mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.760 | Rp13.760 | |
| Rp7.375 | Rp73.750 | |
| Rp6.715 | Rp671.500 | |
| Rp5.522 | Rp2.761.000 | |
| Rp4.513 | Rp4.513.000 | |
| Rp4.311 | Rp21.555.000 | |
| Rp3.981 | Rp99.525.000 |
Similar Products
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
