ECW-FD2J394JC
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J394JC
ECW-FD2J394JC
Mfr.:
Description:
Film Capacitors 630VDC 0.39uF 5% MPP L/S=15mm
Film Capacitors 630VDC 0.39uF 5% MPP L/S=15mm
Datasheet:
In Stock: 1.065
-
Stock:
-
1.065 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.914 | Rp20.914 | |
| Rp14.236 | Rp142.360 | |
| Rp10.365 | Rp1.036.500 | |
| Rp8.586 | Rp4.293.000 | |
| Rp7.981 | Rp7.981.000 | |
| Rp7.173 | Rp14.346.000 | |
| Rp6.623 | Rp165.575.000 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
