ECW-FD2W824KC
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2W824KC
ECW-FD2W824KC
Mfr.:
Description:
Film Capacitors 450VDC 0.82uF 10% LS=15mm Cut Lead
Film Capacitors 450VDC 0.82uF 10% LS=15mm Cut Lead
Datasheet:
In Stock: 465
-
Stock:
-
465 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.044 | Rp15.044 | |
| Rp10.090 | Rp100.900 | |
| Rp6.880 | Rp688.000 | |
| Rp5.632 | Rp2.816.000 | |
| Rp4.495 | Rp4.495.000 | |
| Rp4.293 | Rp8.586.000 | |
| Rp4.275 | Rp21.375.000 | |
| Rp3.944 | Rp98.600.000 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
