ECW-FG1B155J

Panasonic
667-ECW-FG1B155J
ECW-FG1B155J

Mfr.:

Description:
Film Capacitors 1100VDC 1.5uF 5% STRT lead AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.609 Rp37.609
Rp26.602 Rp266.020
Rp22.749 Rp1.137.450
Rp19.814 Rp1.981.400
Rp17.154 Rp10.292.400
Rp14.970 Rp14.970.000
Rp14.145 Rp28.290.000
Rp13.704 Rp68.520.000

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
1.5 uF
1.1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
12 mm (0.472 in)
Safety Film Capacitors
5 %
2 Pin
24.5 mm (0.965 in)
Straight
- 40 C
+ 110 C
ECWFG
AEC-Q200
Bulk
Brand: Panasonic
Lead Diameter: 0.8 mm
Pitch Spacing: 27.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

ECW-FG Metallised Polypropylene Film Capacitors

Panasonic ECW-FG Automotive Metallised Polypropylene Film Capacitors are AEC-Q200-compliant and feature a non-inductive, metallised polypropylene film construction with a flame-retardant plastic case. ECW-FG series is rated for 85ºC and 85% relative humidity and tested for 1000 hours. These Panasonic film capacitors are designed for DC/DC and AC/DC converter circuits in electric vehicles (xEV) and high-frequency, high-current circuits.

ECW Metallized Plastic Film Capacitors

Panasonic Electronic Components ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.