ECW-FG1B475J
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FG1B475J
ECW-FG1B475J
Mfr.:
Description:
Film Capacitors 1100VDC 4.7uF 5% STRT lead AEC-Q200
Film Capacitors 1100VDC 4.7uF 5% STRT lead AEC-Q200
Datasheet:
In Stock: 867
-
Stock:
-
867 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp68.981 | Rp68.981 | |
| Rp43.297 | Rp432.970 | |
| Rp37.976 | Rp1.898.800 | |
| Rp28.436 | Rp2.843.600 | |
| Rp28.069 | Rp14.034.500 | |
| Rp26.969 | Rp53.938.000 | |
| Rp26.418 | Rp132.090.000 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
