ECW-FG2J155P1
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FG2J155P1
ECW-FG2J155P1
Mfr.:
Description:
Film Capacitors 630VDC 1.5uF 5% ST LEAD AEC-Q200
Film Capacitors 630VDC 1.5uF 5% ST LEAD AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.206 | Rp33.206 | |
| Rp22.199 | Rp221.990 | |
| Rp17.832 | Rp891.600 | |
| Rp14.824 | Rp1.482.400 | |
| Rp13.998 | Rp8.398.800 | |
| Rp13.338 | Rp16.005.600 | |
| Rp12.695 | Rp26.659.500 | |
| Rp12.292 | Rp62.689.200 |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
