ECW-H16153HVB
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-H16153HVB
ECW-H16153HVB
Mfr.:
Description:
Film Capacitors 1600VDC 0.015uF 3% MPP L/S=15mm
Film Capacitors 1600VDC 0.015uF 3% MPP L/S=15mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp43.480 | Rp43.480 | |
| Rp30.638 | Rp306.380 | |
| Rp26.235 | Rp1.311.750 | |
| Rp17.887 | Rp1.788.700 | |
| Rp17.612 | Rp8.806.000 | |
| Rp17.025 | Rp17.025.000 | |
| Rp16.768 | Rp33.536.000 | |
| Rp16.548 | Rp82.740.000 | |
| Rp16.438 | Rp164.380.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
