ECW-H16562RJV
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-H16562RJV
ECW-H16562RJV
Mfr.:
Description:
Film Capacitors 0.0056uF 1.6kV 5% MPP L/S=7.5mm
Film Capacitors 0.0056uF 1.6kV 5% MPP L/S=7.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.382 | Rp22.382 | |
| Rp15.117 | Rp151.170 | |
| Rp11.008 | Rp1.100.800 | |
| Full Reel (Order in multiples of 500) | ||
| Rp8.256 | Rp4.128.000 | |
| Rp7.999 | Rp7.999.000 | |
| Rp7.632 | Rp19.080.000 | |
| Rp7.100 | Rp177.500.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
