ECW-H8153HA
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-H8153HA
ECW-H8153HA
Mfr.:
Description:
Film Capacitors 0.015uF 800VDC 3% MPP L/S=12.5mm
Film Capacitors 0.015uF 800VDC 3% MPP L/S=12.5mm
Datasheet:
In Stock: 1.209
-
Stock:
-
1.209 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.594 | Rp15.594 | |
| Rp7.577 | Rp75.770 | |
| Rp6.274 | Rp627.400 | |
| Rp5.302 | Rp2.651.000 | |
| Rp5.008 | Rp5.008.000 | |
| Rp4.898 | Rp14.694.000 | |
| Rp4.733 | Rp23.665.000 | |
| Rp4.623 | Rp115.575.000 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
