ECW-H8822HV
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-H8822HV
ECW-H8822HV
Mfr.:
Description:
Film Capacitors 0.0082uF 800VDC 3% MPP L/S=15mm
Film Capacitors 0.0082uF 800VDC 3% MPP L/S=15mm
Datasheet:
In Stock: 402
-
Stock:
-
402 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529,46 | Rp18.529,46 | |
| Rp12.603,70 | Rp126.037,00 | |
| Rp9.631,65 | Rp963.165,00 | |
| Rp6.989,83 | Rp3.494.915,00 | |
| Rp6.641,25 | Rp6.641.250,00 | |
| Rp6.347,72 | Rp15.869.300,00 | |
| Rp5.925,76 | Rp148.144.000,00 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
