ECW-HA3C102J4
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-HA3C102J4
ECW-HA3C102J4
Mfr.:
Description:
Film Capacitors 1.6kV 0.001uF 5% MPP L/S=7.5mm
Film Capacitors 1.6kV 0.001uF 5% MPP L/S=7.5mm
Datasheet:
In Stock: 1.054
-
Stock:
-
1.054 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.008 | Rp11.008 | |
| Rp7.393 | Rp73.930 | |
| Rp5.045 | Rp504.500 | |
| Full Reel (Order in multiples of 600) | ||
| Rp4.165 | Rp2.499.000 | |
| Rp3.798 | Rp4.557.600 | |
| Rp3.339 | Rp8.013.600 | |
| Rp3.229 | Rp15.499.200 | |
| Rp3.119 | Rp29.942.400 | |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
