EEE-1HA100SP
Images are for reference only
See Product Specifications
See Product Specifications
667-EEE-1HA100SP
EEE-1HA100SP
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 10uF 50V
Aluminium Electrolytic Capacitors - SMD 10uF 50V
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
19.909Expected 24/09/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.155 | Rp7.155 | |
| Rp3.816 | Rp38.160 | |
| Rp2.770 | Rp277.000 | |
| Rp2.238 | Rp1.119.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.000 | Rp2.000.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532221000
- TARIC:
- 8532220000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
