EEE-FK0J331AV
See Product Specifications
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% Anti-Vibe AEC-Q200
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
27 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp25.317 | Rp25.317 | |
| Rp12.787 | Rp127.870 | |
| Rp11.558 | Rp1.155.800 | |
| Rp9.467 | Rp4.733.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.815 | Rp7.815.000 | |
Similar Products
- CNHTS:
- 8532221000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
