EEE-FK0J471AL
Images are for reference only
See Product Specifications
See Product Specifications
667-EEE-FK0J471AL
EEE-FK0J471AL
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 8x10.2mm AEC-Q200
Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 8x10.2mm AEC-Q200
Datasheet:
In Stock: 232
-
Stock:
-
232 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.630 | Rp19.630 | |
| Rp9.467 | Rp94.670 | |
| Rp8.513 | Rp851.300 | |
| Full Reel (Order in multiples of 500) | ||
| Rp6.880 | Rp3.440.000 | |
| Rp6.073 | Rp6.073.000 | |
| Rp5.651 | Rp14.127.500 | |
| Rp5.485 | Rp27.425.000 | |
| Rp5.210 | Rp52.100.000 | |
| Rp5.100 | Rp127.500.000 | |
- CNHTS:
- 8532221000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
