EEE-FK1H681AV
Images are for reference only
See Product Specifications
See Product Specifications
667-EEE-FK1H681AV
EEE-FK1H681AV
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 50VDC 680uF 20% Anti-Vibe AEC-Q200
Aluminium Electrolytic Capacitors - SMD 50VDC 680uF 20% Anti-Vibe AEC-Q200
Datasheet:
In Stock: 36
-
Stock:
-
36Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
250Expected 17/06/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp56.506 | Rp56.506 | |
| Rp39.444 | Rp394.440 | |
| Rp31.372 | Rp1.568.600 | |
| Full Reel (Order in multiples of 125) | ||
| Rp24.767 | Rp3.095.875 | |
| Rp22.749 | Rp11.374.500 | |
| Rp22.199 | Rp22.199.000 | |
Compliance Codes
- CNHTS:
- 8532221000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
