EEE-FK1J100L
Images are for reference only
See Product Specifications
See Product Specifications
667-EEE-FK1J100L
EEE-FK1J100L
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 63VDC 10uF 20% 6x6mm AEC-Q200
Aluminium Electrolytic Capacitors - SMD 63VDC 10uF 20% 6x6mm AEC-Q200
Datasheet:
In Stock: 4.156
-
Stock:
-
4.156 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.008 | Rp11.008 | |
| Rp5.082 | Rp50.820 | |
| Rp4.531 | Rp453.100 | |
| Rp3.577 | Rp1.788.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.192 | Rp3.192.000 | |
| Rp2.825 | Rp5.650.000 | |
| Rp2.605 | Rp13.025.000 | |
| Rp2.513 | Rp25.130.000 | |
Compliance Codes
- CNHTS:
- 8532221000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
