EEE-FN0J102V
Images are for reference only
See Product Specifications
See Product Specifications
667-EEE-FN0J102V
EEE-FN0J102V
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% AEC-Q200 Anti-Vib
Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% AEC-Q200 Anti-Vib
Datasheet:
In Stock: 264
-
Stock:
-
264 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.051 | Rp26.051 | |
| Rp14.071 | Rp140.710 | |
| Rp12.750 | Rp1.275.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp10.127 | Rp5.063.500 | |
| Rp9.210 | Rp9.210.000 | |
| Rp8.586 | Rp21.465.000 | |
| Rp8.366 | Rp41.830.000 | |
| Rp8.201 | Rp205.025.000 | |
Compliance Codes
- CNHTS:
- 8532221000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
