EEE-FN1H271UP
Images are for reference only
See Product Specifications
See Product Specifications
667-EEE-FN1H271UP
EEE-FN1H271UP
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% 670mA AEC-Q200
Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% 670mA AEC-Q200
Datasheet:
In Stock: 1.115
-
Stock:
-
1.115 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.548 | Rp20.548 | |
| Rp10.255 | Rp102.550 | |
| Rp9.246 | Rp924.600 | |
| Full Reel (Order in multiples of 500) | ||
| Rp7.063 | Rp3.531.500 | |
| Rp6.623 | Rp6.623.000 | |
| Rp6.183 | Rp15.457.500 | |
| Rp5.669 | Rp28.345.000 | |
| Rp5.485 | Rp54.850.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
