EEE-FT1H221AV
Images are for reference only
See Product Specifications
See Product Specifications
667-EEE-FT1H221AV
EEE-FT1H221AV
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200
Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200
Datasheet:
In Stock: 5.999
-
Stock:
-
5.999 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.721 | Rp29.721 | |
| Rp16.053 | Rp160.530 | |
| Rp14.585 | Rp1.458.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp11.815 | Rp5.907.500 | |
| Rp10.641 | Rp10.641.000 | |
| Rp9.925 | Rp24.812.500 | |
| Rp9.687 | Rp48.435.000 | |
| 25.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
