EEE-TP1H132V

Panasonic
667-EEE-TP1H132V
EEE-TP1H132V

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50VDC 1300uF 20% SMD AEC-Q200 Vibe Proof

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 17/06/2026
3.825
1.725
Expected 22/10/2026
2.100
Expected 27/10/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.100 Rp72.100
Rp53.937 Rp539.370
Rp40.728 Rp2.036.400
Rp34.490 Rp3.449.000
Rp32.656 Rp16.328.000
Full Reel (Order in multiples of 75)
Rp40.728 Rp3.054.600
10.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1300 uF
50 VDC
18 mm (0.709 in)
19 mm (0.748 in)
4000 Hour
Low ESR Electrolytic Capacitors
20 %
2.9 A
60 mOhms
- 55 C
+ 125 C
19 mm
21.5 mm
TP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.14
Leakage Current: 650 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Ripple Current Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

TP Aluminum Electrolytic Capacitors

Panasonic TP Aluminum Electrolytic Capacitors are ideal for applications in which high capacitance current capability is needed. These devices offer Equivalent Series Resistance (ESR) as low as 32mΩ and capacitance value as high as 3300µF. These capacitors are AEC-Q200 qualified and available in diameters from 6.3mm to 18mm. Panasonic TP Aluminum Electrolytic Capacitors withstand up to 4000 hours endurance at +125°C with standard, high temperature, and vibration-proof options available.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.