EEF-SX0D471ER
Images are for reference only
See Product Specifications
See Product Specifications
667-EEF-SX0D471ER
EEF-SX0D471ER
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer
Aluminium Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer
Datasheet:
In Stock: 60
-
Stock:
-
60Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.500Expected 06/07/2026
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.426 | Rp37.426 | |
| Rp24.584 | Rp245.840 | |
| Rp20.548 | Rp1.027.400 | |
| Rp17.887 | Rp1.788.700 | |
| Rp15.154 | Rp7.577.000 | |
| Rp14.181 | Rp14.181.000 | |
| Rp13.851 | Rp27.702.000 | |
| Full Reel (Order in multiples of 3500) | ||
| Rp13.851 | Rp48.478.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532221000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853222000
- KRHTS:
- 8532250000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
