EEU-EB2V330S
Images are for reference only
See Product Specifications
See Product Specifications
667-EEU-EB2V330S
EEU-EB2V330S
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 350VDC
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 350VDC
Datasheet:
In Stock: 218
-
Stock:
-
218 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp40.728 | Rp40.728 | |
| Rp20.181 | Rp201.810 | |
| Rp17.172 | Rp858.600 | |
| Rp14.255 | Rp1.425.500 | |
| Rp13.613 | Rp6.806.500 | |
| Rp13.264 | Rp13.264.000 | |
| Rp12.861 | Rp25.722.000 | |
| Rp12.604 | Rp63.020.000 | |
| Rp12.567 | Rp125.670.000 |
Datasheet
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
