EEU-FM1C152
Images are for reference only
See Product Specifications
See Product Specifications
667-EEU-FM1C152
EEU-FM1C152
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16V ELECT FM RADIAL
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16V ELECT FM RADIAL
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.200Expected 24/12/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.885,92 | Rp27.885,92 | |
| Rp13.741,15 | Rp137.411,50 | |
| Rp11.906,55 | Rp1.190.655,00 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
