EEU-FS1J121B
Images are for reference only
See Product Specifications
See Product Specifications
667-EEU-FS1J121B
EEU-FS1J121B
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial
Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.000Expected 14/09/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.263 | Rp19.263 | |
| Rp9.632 | Rp96.320 | |
| Rp8.678 | Rp867.800 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp6.880 | Rp3.440.000 | |
| Rp6.109 | Rp6.109.000 | |
Alternative Packaging
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532290000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
