EEU-FS2A121
Images are for reference only
See Product Specifications
See Product Specifications
667-EEU-FS2A121
EEU-FS2A121
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1120mA Polar
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1120mA Polar
Datasheet:
In Stock: 177
-
Stock:
-
177Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 09/07/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.069,38 | Rp28.069,38 | |
| Rp16.107,79 | Rp161.077,90 | |
| Rp12.640,39 | Rp1.264.039,00 |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8532229000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
