ENW89861AXKF

Panasonic
769-ENW89861AXKF
ENW89861AXKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 PAN B611-1C Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp895.285 Rp895.285

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
PAN B611-1C
Brand: Panasonic
Interface Type: GPIO, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: PAN B611-1C EVB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620009
ECCN:
5A992.C

PAN B611-1 Evaluation Kits

Panasonic PAN B611-1 Evaluation Kits feature PAN B611-1C or -1B BLUETOOTH® 6.0 Low Energy (LE) modules, which are based on the Nordic Semiconductor nRF54L15 single-chip controller. These kits provide easy access to various module interfaces, including UART, GPIOs, current measurement pins, and the Segger J-Link on-board debugger. The PAN B611-1B EVB comes with a pre-certified external antenna for quick evaluation. Typical applications include home automation, lighting control, patient monitoring, environmental monitoring, wireless connectivity, and asset monitoring.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.