ERA-2APB3401X
Images are for reference only
See Product Specifications
See Product Specifications
667-ERA-2APB3401X
ERA-2APB3401X
Mfr.:
Description:
Thin Film Resistors - SMD 0402 3.4Kohms 0.1% .063W 15ppm AEC-Q200
Thin Film Resistors - SMD 0402 3.4Kohms 0.1% .063W 15ppm AEC-Q200
Datasheet:
In Stock: 41.406
-
Stock:
-
41.406 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp6.421 | Rp64.210 | |
| Rp6.054 | Rp605.400 | |
| Rp5.651 | Rp1.412.750 | |
| Rp5.357 | Rp2.678.500 | |
| Rp5.100 | Rp5.100.000 | |
| Rp4.403 | Rp22.015.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp4.183 | Rp41.830.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
