ERA-2APB4531X
Images are for reference only
See Product Specifications
See Product Specifications
667-ERA-2APB4531X
ERA-2APB4531X
Mfr.:
Description:
Thin Film Resistors - SMD 0402 4.53Kohms 0.1% .063W 15ppm AEC-Q200
Thin Film Resistors - SMD 0402 4.53Kohms 0.1% .063W 15ppm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp8.017 | Rp80.170 | |
| Rp6.201 | Rp620.100 | |
| Rp5.742 | Rp1.435.500 | |
| Rp5.430 | Rp2.715.000 | |
| Rp5.210 | Rp5.210.000 | |
| Rp4.715 | Rp23.575.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp4.366 | Rp43.660.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
