ERA-2ARB1131X
Images are for reference only
See Product Specifications
See Product Specifications
667-ERA-2ARB1131X
ERA-2ARB1131X
Mfr.:
Description:
Thin Film Resistors - SMD 0402 1.13Kohms 0.1% .063W 10ppm AEC-Q200
Thin Film Resistors - SMD 0402 1.13Kohms 0.1% .063W 10ppm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.723 | Rp9.723 | |
| Rp7.082 | Rp70.820 | |
| Rp6.696 | Rp669.600 | |
| Rp6.238 | Rp1.559.500 | |
| Rp5.926 | Rp2.963.000 | |
| Rp5.651 | Rp5.651.000 | |
| Rp5.100 | Rp25.500.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp4.752 | Rp47.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
