ERA-8AEB151V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERA-8AEB151V
ERA-8AEB151V
Mfr.:
Description:
Thin Film Resistors - SMD 1206 150ohm 0.1% 25ppm
Thin Film Resistors - SMD 1206 150ohm 0.1% 25ppm
Datasheet:
In Stock: 10.227
-
Stock:
-
10.227 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp3.614 | Rp36.140 | |
| Rp3.412 | Rp341.200 | |
| Rp3.174 | Rp793.500 | |
| Rp3.009 | Rp1.504.500 | |
| Rp2.862 | Rp2.862.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.550 | Rp12.750.000 | |
| Rp2.440 | Rp24.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
