ERA-8APB2491V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERA-8APB2491V
ERA-8APB2491V
Mfr.:
Description:
Thin Film Resistors - SMD 1206 2.49Kohms 0.1% 0.25W 15ppm AEC-Q200
Thin Film Resistors - SMD 1206 2.49Kohms 0.1% 0.25W 15ppm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp7.504 | Rp37.520.000 | |
| Rp7.100 | Rp71.000.000 | |
| Rp6.935 | Rp173.375.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
