ERJ-14NF4321U
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-14NF4321U
ERJ-14NF4321U
Mfr.:
Description:
Thick Film Resistors - SMD 1210 4.32Kohms 1% AEC-Q200
Thick Film Resistors - SMD 1210 4.32Kohms 1% AEC-Q200
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 4.838
-
Stock:
-
4.838 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.687 | Rp5.687 | |
| Rp2.165 | Rp21.650 | |
| Rp1.798 | Rp449.500 | |
| Rp1.633 | Rp816.500 | |
| Rp1.486 | Rp1.486.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.101 | Rp5.505.000 | |
| Rp1.027 | Rp10.270.000 | |
| Rp991 | Rp24.775.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
