ERJ-3EKF4222V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-3EKF4222V
ERJ-3EKF4222V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 42.2Kohms 1% AEC-Q200
Thick Film Resistors - SMD 0603 42.2Kohms 1% AEC-Q200
Datasheet:
In Stock: 61.748
-
Stock:
-
61.748 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp440 | Rp4.400 | |
| Rp367 | Rp36.700 | |
| Rp294 | Rp73.500 | |
| Rp257 | Rp128.500 | |
| Rp220 | Rp220.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp128 | Rp640.000 | |
| Rp110 | Rp1.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
