ERJ-H2CF7R32X
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-H2CF7R32X
ERJ-H2CF7R32X
Mfr.:
Description:
Thick Film Resistors - SMD 0402 7.32Ohm 1% AEC-Q200
Thick Film Resistors - SMD 0402 7.32Ohm 1% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.504 | Rp5.504 | |
| Rp2.954 | Rp29.540 | |
| Rp1.743 | Rp174.300 | |
| Rp1.376 | Rp344.000 | |
| Rp1.229 | Rp614.500 | |
| Rp1.137 | Rp1.137.000 | |
| Rp881 | Rp4.405.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp826 | Rp8.260.000 | |
| Rp771 | Rp15.420.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
