ERJ-H2RD1203X
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-H2RD1203X
ERJ-H2RD1203X
Mfr.:
Description:
Thick Film Resistors - SMD 0402 120KOhm 0.5% AEC-Q200
Thick Film Resistors - SMD 0402 120KOhm 0.5% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.503,80 | Rp5.503,80 | |
| Rp2.953,71 | Rp29.537,10 | |
| Rp1.742,87 | Rp174.287,00 | |
| Rp1.375,95 | Rp343.987,50 | |
| Rp1.229,18 | Rp614.590,00 | |
| Rp1.137,45 | Rp1.137.450,00 | |
| Rp880,61 | Rp4.403.050,00 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp825,57 | Rp8.255.700,00 | |
| Rp770,53 | Rp15.410.600,00 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
