ERJ-H3ED3902V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-H3ED3902V
ERJ-H3ED3902V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 39KOhm 0.5% AEC-Q200
Thick Film Resistors - SMD 0603 39KOhm 0.5% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.403 | Rp4.403 | |
| Rp1.596 | Rp15.960 | |
| Rp1.376 | Rp137.600 | |
| Rp1.174 | Rp293.500 | |
| Rp1.046 | Rp523.000 | |
| Rp954 | Rp954.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp752 | Rp3.760.000 | |
| Rp697 | Rp6.970.000 | |
| Rp660 | Rp16.500.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
