ERJ-H3GJ471V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-H3GJ471V
ERJ-H3GJ471V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 470Ohm 5% AEC-Q200
Thick Film Resistors - SMD 0603 470Ohm 5% AEC-Q200
Datasheet:
In Stock: 12.779
-
Stock:
-
12.779 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.119 | Rp3.119 | |
| Rp1.009 | Rp10.090 | |
| Rp807 | Rp80.700 | |
| Rp660 | Rp165.000 | |
| Rp605 | Rp302.500 | |
| Rp569 | Rp569.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp422 | Rp2.110.000 | |
| Rp330 | Rp8.250.000 | |
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
