ERJ-H3QJ4R7V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-H3QJ4R7V
ERJ-H3QJ4R7V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 4.7Ohm 5% AEC-Q200
Thick Film Resistors - SMD 0603 4.7Ohm 5% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.137 | Rp5.137 | |
| Rp1.926 | Rp19.260 | |
| Rp1.688 | Rp168.800 | |
| Rp1.449 | Rp362.250 | |
| Rp1.303 | Rp651.500 | |
| Rp1.192 | Rp1.192.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp954 | Rp4.770.000 | |
| Rp881 | Rp8.810.000 | |
| Rp862 | Rp21.550.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
