ERJ-HP6D97R6V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-HP6D97R6V
ERJ-HP6D97R6V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 97.6Ohm 0.5% AEC-Q200
Thick Film Resistors - SMD 0805 97.6Ohm 0.5% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.155 | Rp7.155 | |
| Rp3.834 | Rp38.340 | |
| Rp2.257 | Rp225.700 | |
| Rp1.780 | Rp445.000 | |
| Rp1.614 | Rp807.000 | |
| Rp1.468 | Rp1.468.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.119 | Rp5.595.000 | |
| Rp1.064 | Rp10.640.000 | |
| Rp1.009 | Rp25.225.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
