ERJ-HP6F23R2V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-HP6F23R2V
ERJ-HP6F23R2V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 23.2Ohm 1% AEC-Q200
Thick Film Resistors - SMD 0805 23.2Ohm 1% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.320 | Rp5.320 | |
| Rp2.935 | Rp29.350 | |
| Rp1.725 | Rp172.500 | |
| Rp1.358 | Rp339.500 | |
| Rp1.229 | Rp614.500 | |
| Rp1.119 | Rp1.119.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp881 | Rp4.405.000 | |
| Rp807 | Rp8.070.000 | |
| Rp771 | Rp19.275.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
