ERJ-L08UJ81MV

Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-L08UJ81MV
ERJ-L08UJ81MV
ERJ-L08UJ81MV
Mfr.:
Panasonic
Description:
Current Sense Resistors - SMD 1206 81mOhm 5% Curr Sense AEC-Q200
Current Sense Resistors - SMD 1206 81mOhm 5% Curr Sense AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp4.730 | Rp4.730 | |
Rp3.363 | Rp33.630 | |
Rp2.557 | Rp127.850 | |
Rp2.347 | Rp234.700 | |
Rp1.769 | Rp884.500 | |
Rp1.559 | Rp1.559.000 | |
Full Reel (Order in multiples of 5000) | ||
Rp1.384 | Rp6.920.000 | |
Rp1.244 | Rp12.440.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99