ERJ-P6WF6812V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-P6WF6812V
ERJ-P6WF6812V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 68.1Kohms 1% Anti-Surge AEC-Q200
Thick Film Resistors - SMD 0805 68.1Kohms 1% Anti-Surge AEC-Q200
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.760 | Rp13.760 | |
| Rp7.375 | Rp73.750 | |
| Rp4.366 | Rp436.600 | |
| Rp3.449 | Rp862.250 | |
| Rp3.119 | Rp1.559.500 | |
| Rp2.789 | Rp2.789.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.688 | Rp8.440.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
