ERJ-PB3B2402V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-PB3B2402V
ERJ-PB3B2402V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 24Kohm
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 24Kohm
Datasheet:
In Stock: 14.943
-
Stock:
-
14.943Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
25.000Expected 22/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp1.486 | Rp14.860 | |
| Rp1.321 | Rp132.100 | |
| Rp1.119 | Rp279.750 | |
| Rp1.009 | Rp504.500 | |
| Rp917 | Rp917.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp715 | Rp3.575.000 | |
| Rp624 | Rp6.240.000 | |
| Rp587 | Rp14.675.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
