ERJ-PB3D2802V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-PB3D2802V
ERJ-PB3D2802V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 28Kohm
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 28Kohm
Datasheet:
In Stock: 9.480
-
Stock:
-
9.480 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp1.119 | Rp11.190 | |
| Rp991 | Rp99.100 | |
| Rp844 | Rp211.000 | |
| Rp752 | Rp376.000 | |
| Rp679 | Rp679.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp587 | Rp2.935.000 | |
| Rp459 | Rp4.590.000 | |
| Rp440 | Rp11.000.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
