ERJ-S03F73R2V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-S03F73R2V
ERJ-S03F73R2V
Mfr.:
Description:
Thick Film Resistors - SMD 0603 73.2ohms 1% Anti-Sulfur
Thick Film Resistors - SMD 0603 73.2ohms 1% Anti-Sulfur
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp2.917 | Rp29.170 | |
| Rp1.633 | Rp163.300 | |
| Rp1.339 | Rp334.750 | |
| Rp1.229 | Rp614.500 | |
| Rp1.119 | Rp1.119.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp715 | Rp3.575.000 | |
| Rp697 | Rp6.970.000 | |
| Rp679 | Rp16.975.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
