ERJ-S06D30R1V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-S06D30R1V
ERJ-S06D30R1V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 0.5% 30.1ohm Anti-Sulfur AEC-Q200
Thick Film Resistors - SMD 0805 0.5% 30.1ohm Anti-Sulfur AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.503,80 | Rp5.503,80 | |
| Rp2.880,32 | Rp28.803,20 | |
| Rp1.706,18 | Rp170.618,00 | |
| Rp1.339,26 | Rp334.815,00 | |
| Rp1.210,84 | Rp605.420,00 | |
| Rp1.119,11 | Rp1.119.110,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp843,92 | Rp4.219.600,00 | |
| Rp788,88 | Rp7.888.800,00 | |
| Rp752,19 | Rp18.804.750,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
