ERJ-S06D57R6V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-S06D57R6V
ERJ-S06D57R6V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 0.5% 57.6ohm Anti-Sulfur AEC-Q200
Thick Film Resistors - SMD 0805 0.5% 57.6ohm Anti-Sulfur AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.504 | Rp5.504 | |
| Rp2.880 | Rp28.800 | |
| Rp1.706 | Rp170.600 | |
| Rp1.339 | Rp334.750 | |
| Rp1.211 | Rp605.500 | |
| Rp1.119 | Rp1.119.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp844 | Rp4.220.000 | |
| Rp789 | Rp7.890.000 | |
| Rp752 | Rp18.800.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
