ERJ-S08D5902V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-S08D5902V
ERJ-S08D5902V
Mfr.:
Description:
Thick Film Resistors - SMD 1206 0.5% 59kOhm Anti-Sulfur AEC-Q200
Thick Film Resistors - SMD 1206 0.5% 59kOhm Anti-Sulfur AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.529 | Rp18.529 | |
| Rp9.944 | Rp99.440 | |
| Rp5.889 | Rp588.900 | |
| Rp4.642 | Rp1.160.500 | |
| Rp4.201 | Rp2.100.500 | |
| Rp3.045 | Rp3.045.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.587 | Rp12.935.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
