ERJ-S1TJ472U
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-S1TJ472U
ERJ-S1TJ472U
Mfr.:
Description:
Thick Film Resistors - SMD 2512 4.7Kohms 5% Anti-Sulfur
Thick Film Resistors - SMD 2512 4.7Kohms 5% Anti-Sulfur
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.310 | Rp14.310 | |
| Rp8.219 | Rp82.190 | |
| Rp6.366 | Rp159.150 | |
| Rp5.192 | Rp519.200 | |
| Rp3.889 | Rp972.250 | |
| Rp3.633 | Rp1.816.500 | |
| Rp3.156 | Rp3.156.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.137 | Rp12.548.000 | |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
