ERJ-U08D57R6V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-U08D57R6V
ERJ-U08D57R6V
Mfr.:
Description:
Thick Film Resistors - SMD 1206 0.5% 57.6ohm Anti-Sulfur AEC-Q200
Thick Film Resistors - SMD 1206 0.5% 57.6ohm Anti-Sulfur AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp3.596 | Rp35.960 | |
| Rp2.128 | Rp212.800 | |
| Rp1.688 | Rp422.000 | |
| Rp1.523 | Rp761.500 | |
| Rp1.394 | Rp1.394.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.027 | Rp5.135.000 | |
| Rp991 | Rp9.910.000 | |
| Rp954 | Rp23.850.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
